Electro PJP Black Female Banana Socket, 4 mm Connector, Tab Termination, 36A, 1kV
- RS Stock No.:
- 268-9421
- Mfr. Part No.:
- 3266-I-N
- Manufacturer:
- Electro PJP
Price Each
€1.22
(exc. VAT)
€1.50
(inc. VAT)
297 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.22 |
Related links
- Electro PJP Red Female Banana Socket Tab Termination 1kV
- Electro PJP Blue Female Banana Socket Tab Termination 1kV
- Electro PJP Black Female Banana Socket Pin Termination 1kV, Nickel Plating
- Electro PJP Black Female Banana Socket Tab Termination 1kV
- Electro PJP Black Female Banana Socket Press Fit Termination 1kV,...
- Electro PJP Black Female Banana Socket Solder Termination 1kV,...
- Electro PJP Black Female Banana Socket 36A, 600 → 1000V
- Electro PJP Black Female to Female Banana Coupler Plug In...