- RS Stock No.:
- 273-7344
- Mfr. Part No.:
- 22.2370-22 22.1042
- Manufacturer:
- Staubli
6 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.75
(exc. VAT)
€5.84
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.75 | €9.50 |
20 - 48 | €4.395 | €8.79 |
50 - 98 | €4.045 | €8.09 |
100 + | €3.675 | €7.35 |
*price indicative |
- RS Stock No.:
- 273-7344
- Mfr. Part No.:
- 22.2370-22 22.1042
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90°Safety Plug, CAT II - SLS425-SW Series
Solid brass nickel plated body.
Shrouded centre contacts
Up to 5000 insertions / withdrawals
Designed for 2.5mm2 cable
Voltage rating 500V (CAT II), 32A
Shrouded centre contacts
Up to 5000 insertions / withdrawals
Designed for 2.5mm2 cable
Voltage rating 500V (CAT II), 32A
Standards
IEC1010
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 500V |
Current Rating | 33A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 37mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Polyamide |
- RS Stock No.:
- 273-7344
- Mfr. Part No.:
- 22.2370-22 22.1042
- Manufacturer:
- Staubli