Login / Register to access your benefits
Recently searched

    Hirschmann Test & Measurement White Male Banana Connector, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    €7.10

    (exc. VAT)

    €8.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    80 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    5 - 20€1.42€7.10
    25 +€1.312€6.56

    **price indicative

    RS Stock No.:
    280-8787
    Mfr. Part No.:
    930726107
    Manufacturer:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirschmann Test & Measurement

    Colour

    White

    Gender

    Male

    Termination Method

    Screw

    Voltage Rating

    60V dc

    Connector Size

    4 mm

    Current Rating

    16A

    Contact Plating

    Nickel

    Related links