Electro PJP Blue Female Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 1kV, Nickel Plating
- RS Stock No.:
- 285-5981
- Mfr. Part No.:
- 3295-Bl
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€1.00
(exc. VAT)
€1.23
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.00 |
*price indicative
- RS Stock No.:
- 285-5981
- Mfr. Part No.:
- 3295-Bl
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Colour | Blue | |
| Gender | Female | |
| Termination Method | Press Fit | |
| Voltage Rating | 1kV | |
| Current Rating | 25A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Colour Blue | ||
Gender Female | ||
Termination Method Press Fit | ||
Voltage Rating 1kV | ||
Current Rating 25A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- FR
The Electro PJP inserting d4 safety socket is equipped with contacts made from brass/Ni coated ensuring both durability and enhanced conductivity. This design provides reliable electrical connections and is suitable for various safety-critical applications.
Operating temperature -20 to +80 °C
Protection against fire UL94 V-2
European REACH regulation n°1907 / 2006
RoHS compliant
Protection against fire UL94 V-2
European REACH regulation n°1907 / 2006
RoHS compliant
Related links
- Electro PJP Blue Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Red Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Black Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Grey Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Yellow Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Green Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Brown Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Blue Female Banana Socket Press Fit Termination 1kV, Nickel Plating
