- RS Stock No.:
- 409-3860
- Mfr. Part No.:
- 65.3322-22 65.3322-21
- Manufacturer:
- Staubli
5 In stock for delivery within 2 working days
Added
Price 1 Kit
€22.14
(exc. VAT)
€27.23
(inc. VAT)
Kit(s) | Per Kit |
1 - 9 | €22.14 |
10 - 24 | €20.51 |
25 - 49 | €18.83 |
50 + | €17.16 |
- RS Stock No.:
- 409-3860
- Mfr. Part No.:
- 65.3322-22 65.3322-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Sockets
Spring loaded sockets with strip contacts
Supplied with insulation for assembly by the user
Available in a 2 pair kit or a mixture of different colours
Can be steam sterilised to 134°C
Insulation material: Polyamide
Autoclavable
Supplied with insulation for assembly by the user
Available in a 2 pair kit or a mixture of different colours
Can be steam sterilised to 134°C
Insulation material: Polyamide
Autoclavable
Standards
DIN 42802-1
Specifications
Attribute | Value |
---|---|
Colour | Black, Red |
Gender | Male |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 38.1mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polyamide |