- RS Stock No.:
- 423-3103
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€14.36
(exc. VAT)
€17.66
(inc. VAT)
Units | Per unit |
1 - 9 | €14.36 |
10 - 24 | €13.28 |
25 - 49 | €12.32 |
50 + | €11.51 |
- RS Stock No.:
- 423-3103
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
4 mm plug shunts
Shunts with 4 mm safety banana plugs.
Two models are available: one with rear output and one without.
Two models are available: one with rear output and one without.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Voltage Rating | 45 V ac, 60V dc |
Current Rating | 36A |
Connector Size | 4 mm |
Type | Banana Plug |