Staubli Black Male Banana Plug, 2mm Connector, Plug In Termination, 10A, 30 V, 60V dc, Silver Plating
- RS Stock No.:
- 432-1705
- Mfr. Part No.:
- 63.9845-21
- Manufacturer:
- Staubli
130 In stock for delivery within 2 working days
Added
Price Each
€6.03
(exc. VAT)
€7.42
(inc. VAT)
Units | Per unit |
1 - 9 | €6.03 |
10 - 24 | €5.57 |
25 - 49 | €5.12 |
50 + | €4.65 |
- RS Stock No.:
- 432-1705
- Mfr. Part No.:
- 63.9845-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi Contact Banana Plug
The Multi Contact black, female banana plug is a 2mm connector. It is equipped with spring-loaded Multilam to ensure a vibration-proof connection. The 2mm, rigid socket insulator accepts 2mm, spring-loaded plugs with a rigid insulating sleeve. It has a voltage rating of 30VAC and 60VDC and current rating of 10A.
Features and Benefits
Plug-in termination
Sliver contact plating and brass contact material
Length is 30mm
PP or PVC insulation
Sliver contact plating and brass contact material
Length is 30mm
PP or PVC insulation
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Plug In |
Voltage Rating | 30 V, 60V dc |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Silver |
Spring Contact | Yes |
Length | 30mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PP, PVC |