- RS Stock No.:
- 499-5198
- Mfr. Part No.:
- R 941 460 600
- Manufacturer:
- Radiall
631 In stock for delivery within 2 working days
Added
Price Each
€9.77
(exc. VAT)
€12.02
(inc. VAT)
Units | Per unit |
1 - 4 | €9.77 |
5 - 9 | €9.58 |
10 - 24 | €9.37 |
25 - 49 | €9.06 |
50 + | €8.50 |
- RS Stock No.:
- 499-5198
- Mfr. Part No.:
- R 941 460 600
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
4-mm banana plugs BDR4 series
4-mm banana plug, able to take 2 x4 mm banana plugs and with a rear aperture, accessible using a button, to connect wires of 8 to 21 mm.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Voltage Rating | 750V ac |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Nickel, Tin |
Spring Contact | Yes |
Length | 61mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Plastic |