- RS Stock No.:
- 763-3064
- Mfr. Part No.:
- 14.1
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 763-3064
- Mfr. Part No.:
- 14.1
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact Branch Connectors, Adaptors, Jumper link and Tooling.
A range of accessories suitable for the Multi-contact range of 6mm socket and plug connectors, including a socket spanner for panel mount connectors, a jumper link, a branch connector plug and a socket branch adaptor that add versatility to the 6mm range of Multi-Contact plug and socket connectors.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Plug In |
Voltage Rating | 500V |
Current Rating | 80A |
Connector Size | 6 mm |
Length | 62mm |
Type | Test Connector |
Contact Material | Cu |