Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Gold
- RS Stock No.:
- 787-2486
- Mfr. Part No.:
- 931804702
- Manufacturer:
- Hirschmann Test & Measurement
140 In stock for delivery within 2 working days
Added
Price Each
€3.62
(exc. VAT)
€4.45
(inc. VAT)
Units | Per unit |
1 - 9 | €3.62 |
10 - 24 | €3.34 |
25 - 49 | €3.07 |
50 + | €2.84 |
- RS Stock No.:
- 787-2486
- Mfr. Part No.:
- 931804702
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
KUN 30 Au, CAT I 4mm Cable Socket
Hirschmann Test and Measurement KUN 30 Au series 4mm gold plated brass cable socket which is both shatter-proof and flexible, complete with an insulated coupling for a 4 mm diameter plug and solder connection for a cable with a cross-section of up to 2.5 mm².
Features and Benefits:
• Rated voltage 30 VAC/ 60 VDC
• Rated Current 16A
• CAT I
• Rated voltage 30 VAC/ 60 VDC
• Rated Current 16A
• CAT I
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Gold |
Length | 48mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PVC-P |
- RS Stock No.:
- 787-2486
- Mfr. Part No.:
- 931804702
- Manufacturer:
- Hirschmann Test & Measurement