Hirschmann Test & Measurement Grey Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 787-2754
- Mfr. Part No.:
- 934100106
- Manufacturer:
- Hirschmann Test & Measurement
11 In stock for delivery within 2 working days
Added
Price Each
€4.05
(exc. VAT)
€4.98
(inc. VAT)
Units | Per unit |
1 - 9 | €4.05 |
10 - 24 | €3.74 |
25 - 49 | €3.42 |
50 + | €3.12 |
- RS Stock No.:
- 787-2754
- Mfr. Part No.:
- 934100106
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAS N WS Series 4-mm stackable banana plugs
Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
4-mm banana plugs with a hole at the back to connect a second plug with Ø 4 mm
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 58.5mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
- RS Stock No.:
- 787-2754
- Mfr. Part No.:
- 934100106
- Manufacturer:
- Hirschmann Test & Measurement