Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Gold
- RS Stock No.:
- 787-2846
- Mfr. Part No.:
- 972518703
- Manufacturer:
- Hirschmann Test & Measurement
61 In stock for delivery within 2 working days
Added
Price Each
€4.89
(exc. VAT)
€6.01
(inc. VAT)
Units | Per unit |
1 - 9 | €4.89 |
10 - 24 | €4.52 |
25 - 49 | €4.13 |
50 + | €3.79 |
- RS Stock No.:
- 787-2846
- Mfr. Part No.:
- 972518703
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAS 30 CAT I Shatter Proof Test Plugs
Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.
Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
Note
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 60mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | PVC-P |
- RS Stock No.:
- 787-2846
- Mfr. Part No.:
- 972518703
- Manufacturer:
- Hirschmann Test & Measurement