Login / Register to access your benefits
Recently searched

    Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Solder Termination, 10A, 1000V ac/dc, Gold

    Bulk discount available

    Subtotal (1 unit)**

    €4.66

    (exc. VAT)

    €5.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 9€4.66
    10 - 24€4.29
    25 - 49€3.95
    50 +€3.61

    **price indicative

    RS Stock No.:
    787-2934
    Mfr. Part No.:
    975454701
    Manufacturer:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirschmann Test & Measurement

    Colour

    Red

    Gender

    Female

    Termination Method

    Solder

    Voltage Rating

    1000V ac/dc

    Connector Size

    2mm

    Current Rating

    10A

    Contact Plating

    Gold

    Length

    31mm

    Type

    Banana Socket

    Contact Material

    Brass

    Insulation Material

    Polyamide

    Related links