Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel Plating
- RS Stock No.:
- 884-9018
- Mfr. Part No.:
- 934098102
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)**
€4.95
(exc. VAT)
€6.09
(inc. VAT)
27 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.95 |
10 - 24 | €4.61 |
25 - 49 | €4.21 |
50 + | €3.86 |
**price indicative
- RS Stock No.:
- 884-9018
- Mfr. Part No.:
- 934098102
- Manufacturer:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirschmann Test & Measurement | |
Colour | Blue | |
Gender | Male | |
Termination Method | Screw | |
Voltage Rating | 1000V ac/dc | |
Current Rating | 24A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Spring Contact | Yes | |
Length | 46.3mm | |
Type | Banana Plug | |
Contact Material | Beryllium Copper (Spring), Brass (Pin) | |
Insulation Material | PA | |
Select all | ||
---|---|---|
Manufacturer Hirschmann Test & Measurement | ||
Colour Blue | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 1000V ac/dc | ||
Current Rating 24A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 46.3mm | ||
Type Banana Plug | ||
Contact Material Beryllium Copper (Spring), Brass (Pin) | ||
Insulation Material PA | ||
Related links
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Red Male Banana Plug Screw...
- Hirschmann Test & Measurement Grey Male Banana Plug Screw...
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw...
- Hirschmann Test & Measurement White Male Banana Plug Screw...
- Hirschmann Test & Measurement Black Male Banana Plug Screw...
- Hirschmann Test & Measurement Violet Male Banana Plug Screw...