Cinch Blue Female Banana Socket, 4 mm Connector, Solder Termination, 15A, 3500V, Tin Plating
- RS Stock No.:
- 886-0939
- Mfr. Part No.:
- 108-0910-001
- Manufacturer:
- Cinch
Bulk discount available
Subtotal (1 pack of 50 units)*
€55.75
(exc. VAT)
€68.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 450 | €1.115 | €55.75 |
500 - 950 | €0.892 | €44.60 |
1000 + | €0.836 | €41.80 |
*price indicative
- RS Stock No.:
- 886-0939
- Mfr. Part No.:
- 108-0910-001
- Manufacturer:
- Cinch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cinch | |
Colour | Blue | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 3500V | |
Connector Size | 4 mm | |
Current Rating | 15A | |
Contact Plating | Tin | |
Length | 23.83mm | |
Contact Material | Brass | |
Type | Banana Socket | |
Insulation Material | Nylon | |
Select all | ||
---|---|---|
Brand Cinch | ||
Colour Blue | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 3500V | ||
Connector Size 4 mm | ||
Current Rating 15A | ||
Contact Plating Tin | ||
Length 23.83mm | ||
Contact Material Brass | ||
Type Banana Socket | ||
Insulation Material Nylon | ||
Related links
- Cinch Grey Female Banana Socket Solder Termination 3500V, Tin Plating
- Cinch Red Female Banana Socket Solder Termination 3500V, Tin Plating
- Cinch Yellow Female Banana Socket Solder Termination 3500V, Tin Plating
- Cinch Black Female Banana Socket Solder Termination 3500V, Tin Plating
- Cinch Green Female Banana Socket Solder Termination 3500V, Tin Plating
- Cinch Black Female Test Socket Solder Termination Tin Plating
- WIMA Blue Female Test Socket Solder Termination Tin Plating
- RS PRO Blue Female Banana Socket Tab Termination 1000V Tin Plating