Mueller Electric Black Male Banana Plug, 5A
- RS Stock No.:
- 888-4632
- Distrelec Article No.:
- 302-48-033
- Mfr. Part No.:
- BU-P3690-0
- Manufacturer:
- Mueller Electric
Bulk discount available
Price Each (In a Pack of 10)**
€3.205
(exc. VAT)
€3.942
(inc. VAT)
90 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €3.205 | €32.05 |
100 - 490 | €3.045 | €30.45 |
500 - 990 | €2.884 | €28.84 |
1000 - 1990 | €2.724 | €27.24 |
2000 + | €2.564 | €25.64 |
**price indicative
- RS Stock No.:
- 888-4632
- Distrelec Article No.:
- 302-48-033
- Mfr. Part No.:
- BU-P3690-0
- Manufacturer:
- Mueller Electric
Related links
- Mueller Electric Red Male Banana Plug, 5A
- Mueller Electric Black Male Banana Plug Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination 1000V
- Mueller Electric Black Male Banana Plug 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Black Male Banana Plug 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination, 20A
- Mueller Electric Black Male Banana Plug Solder Termination 1000V,...