Mueller Electric Black Female Banana Socket, 4 mm Connector, Crimp, Solder Termination, 15A, 5000V dc, Nickel Plating
- RS Stock No.:
- 888-4749
- Distrelec Article No.:
- 301-33-517
- Mfr. Part No.:
- BU-P5168-0
- Manufacturer:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)**
€3.67
(exc. VAT)
€4.51
(inc. VAT)
39 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €3.67 |
10 - 49 | €3.48 |
50 - 99 | €3.30 |
100 - 199 | €3.12 |
200 + | €2.94 |
**price indicative
- RS Stock No.:
- 888-4749
- Distrelec Article No.:
- 301-33-517
- Mfr. Part No.:
- BU-P5168-0
- Manufacturer:
- Mueller Electric
Related links
- Mueller Electric Black Female Banana Socket Crimp 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Red Female Banana Socket Crimp 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination 5000V,...
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Black 4 mm Connector 15A Nickel Plating
- Mueller Electric Black Male Banana Plug 15A Nickel Plating