- RS Stock No.:
- 909-2294
- Mfr. Part No.:
- HSEB 3125 L Au / SW
- Manufacturer:
- Schutzinger
4 In stock for delivery within 2 working days
Added
Price Each
€6.17
(exc. VAT)
€7.59
(inc. VAT)
Units | Per unit |
1 - 9 | €6.17 |
10 - 24 | €5.71 |
25 - 49 | €5.27 |
50 + | €4.99 |
- RS Stock No.:
- 909-2294
- Mfr. Part No.:
- HSEB 3125 L Au / SW
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger High Voltage Safety Socket
Brought to you by Schutzinger, this CAT IV High Voltage Safety Socket is designed for mounting in panels up to 13.5 mm thick. With an M12 thread and hex nut fixing, the safety sockets sturdy mounting ensures a dependable connection to 4 mm plugs.
Features and Benefits
• CAT IV Safety Socket
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Gold |
Length | 48mm |
Type | Banana Socket |
Insulation Material | PA |
- RS Stock No.:
- 909-2294
- Mfr. Part No.:
- HSEB 3125 L Au / SW
- Manufacturer:
- Schutzinger