- RS Stock No.:
- 885-8309
- Mfr. Part No.:
- 105-0860-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8309
- Mfr. Part No.:
- 105-0860-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Standard Tip Plugs
Cinch Connectivity insulated Tip Jack Series test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 3500 VRMS
Current: 10 A
Nylon UL approved for self-extinguishing
Current: 10 A
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Current Rating | 5A |
Contact Plating | Silver |
Length | 11.1mm |
Contact Material | Beryllium Copper |
Insulation Material | Nylon 66 |