- RS Stock No.:
- 176-9345
- Mfr. Part No.:
- 7311-2050-1002
- Manufacturer:
- Microscan
Discontinued product
- RS Stock No.:
- 176-9345
- Mfr. Part No.:
- 7311-2050-1002
- Manufacturer:
- Microscan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Microscan Bar code reader
The Microscan 600mA 5VDC micro-sized bar code reader comes with a corner-exit cable and high-density 15-pin connector. The ID-30 is a complete package for solving a barcode reading challenge under any condition. It has a 2GB non-volatile flash memory and 256MB RAM.
Features and Benefits
0.91m cable with 15-pin connector, D-sub socket
High-speed Ethernet serial
Integrated targeting and read/pass indicators
Operating temperature ranges between 0°C and 45°C
Optional liquid lens autofocus
Reading distance range from 50mm
TRIG, PASS, FAIL, MODE, LINK and PWR LEDs indicators on case
Ultra-compact (44mmx38mmx25mm)
USB 2.0 high-speed, Ethernet over USB/HID, RS 232 communication
WebLink browser-based setup interface
X-Mode advanced decoding algorithms
High-speed Ethernet serial
Integrated targeting and read/pass indicators
Operating temperature ranges between 0°C and 45°C
Optional liquid lens autofocus
Reading distance range from 50mm
TRIG, PASS, FAIL, MODE, LINK and PWR LEDs indicators on case
Ultra-compact (44mmx38mmx25mm)
USB 2.0 high-speed, Ethernet over USB/HID, RS 232 communication
WebLink browser-based setup interface
X-Mode advanced decoding algorithms
Applications
Aerospace
Automotive
Electronics
Life sciences
Packaging
Automotive
Electronics
Life sciences
Packaging
Certifications
CE certified
EN 55022:2010
FCC
IP54 rated
QMS
UL listed
EN 55022:2010
FCC
IP54 rated
QMS
UL listed
Specifications
Attribute | Value |
---|---|
Device Type | Barcode Reader |
Connection Type | Cable |
Optical Technology | LED |
Reading Distance | 50mm |
Maximum Current | 600 mA |
Maximum DC Voltage | 5V |
Reader Style | Fixed |
Supply Voltage | 5 V dc |
Length | 38mm |
Width | 44.5mm |
Minimum Operating Temperature | 0°C |
Dimensions | 38 x 44.5 x 25.4 mm |
Depth | 25.4mm |
Maximum Operating Temperature | +45°C |