SICK Barcode Scanner
- RS Stock No.:
- 284-9235
- Mfr. Part No.:
- IDM12x-301B
- Manufacturer:
- SICK
Discontinued product
- RS Stock No.:
- 284-9235
- Mfr. Part No.:
- IDM12x-301B
- Manufacturer:
- SICK
- COO (Country of Origin):
- TW
Overview
The IDM series of mobile handheld scanners, such as the IDM12x-301B, are designed for standard applications with a readable code structure supporting 1D codes within a reading distance of 0 mm to 400 mm. These scanners feature a cable connection variant and offer various communication interfaces including Ethernet, PROFINET, EtherCAT, Serial, PROFIBUS DP, USB, and PS/2. Operating within an ambient temperature range of -10°C to +50°C, they provide a code resolution of 0.1 mm. Each package includes a single scanner, and additional accessories might be required for specific communication interfaces, with more details available online.
The IDM mobile handheld scanners reliably detect 1D and 2D codes, including stacked codes such as PDF417. Standard or very rugged variants with an enclosure rating of IP65 are available to suit the application and ambient conditions. Light, ergonomically shaped housing as well as read confirmation by LED, beeper and vibration ensure easy and intuitive operation. Cable and wireless variants ensure flexibility and mobility. The connection modules from SICK are especially suitable for integrating the device into industrial fieldbuses such as PROFIBUS or PROFINET. The combination of reliable code reading, rugged design, and SICK connectivity enables them to be used in a variety of industrial applications.
At a glance
Identification of common 1D and 2D codes
Reliable, fast code reading
Rugged and stable housing with an enclosure rating of IP65
Integration into industrial fieldbuses using SICK connection technology
Good read feedback via LED, beeper, and vibration
Reliable, fast code reading
Rugged and stable housing with an enclosure rating of IP65
Integration into industrial fieldbuses using SICK connection technology
Good read feedback via LED, beeper, and vibration
Your Benefit
Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually
Highly reliable thanks to the industrial variant with an enclosure rating of IP65 and rugged housing
Easy focusing of barcodes thanks to the clearly visible aiming aid
Simple and flexible integration into industrial fieldbus networks using SICK connection technology
Simple and intuitive operation through multiple read confirmation
Highly reliable thanks to the industrial variant with an enclosure rating of IP65 and rugged housing
Easy focusing of barcodes thanks to the clearly visible aiming aid
Simple and flexible integration into industrial fieldbus networks using SICK connection technology
Simple and intuitive operation through multiple read confirmation
Applications
Production control and traceability of products or components in the automotive, electronics, solar and consumer goods industries
Warehouses and distribution centers, e.g., for incoming goods, order picking, and dispatch
Warehouses and distribution centers, e.g., for incoming goods, order picking, and dispatch
Note
Attribute | Value |
---|---|
Model | IDM12x |
Product Type | Barcode Scanner |
Maximum Scan Distance | 400mm |
Interface | EtherCAT, Ethernet, PROFIBUS DP, Profinet, PS/2, Serial, USB |
LCD Display | No |
Dimensions | 165 x 64.7 x 38.7mm |
Weight | 106g |
Depth | 38.7mm |
Height | 165mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Width | 64.7mm |