- RS Stock No.:
- 885-6785
- Mfr. Part No.:
- 14-142
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-6785
- Mfr. Part No.:
- 14-142
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Barrier Strips - Cinch
A range of open bottom double row Barrier Strips from Cinch Connectivity.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Pitch | 14.3mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Number of Rows | 2 |
Screw Size | M3 |
Wire Size | 10 AWG |
Material | Phenolic |
Fixing Centre | 214.3mm |
Current Rating | 30A |
Voltage Rating | 250 V ac |
Dimensions | 224.64 x 33.32 x 15.88mm |
Depth | 15.88mm |
Width | 33.32mm |
Maximum Operating Temperature | +149°C |
Length | 224.64mm |
Minimum Operating Temperature | -48°C |