- RS Stock No.:
- 174-5892
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
1 Within 2 working day(s) (EU stock)
7 Within 2 working day(s) (EU stock)
Added
Price Each
€191.54
(exc. VAT)
€235.59
(inc. VAT)
Units | Per unit |
1 + | €191.54 |
- RS Stock No.:
- 174-5892
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Black & Yellow Barrier, Collision Protection Guard
This collision protection guard from RS PRO prevents vehicles, transport trolleys and other mobile machinery from causing damage to protected equipment. The fixing plates on the base allow you to attach it firmly into the floor using fixing bolts, providing you with a strong and permanent guard to protect your machinery and off-limits areas.
The black and yellow striping makes the barrier clearly visible and allows it to stand out in most surroundings, helping drivers and machine operators avoid restricted zones. Thanks to its low height, the barrier won't restrict pedestrian access as it's easy to step over. This makes it a good choice for equipment that you need to use frequently.
The barrier is made of a durable and corrosion-resistant steel material. This makes it a long-lasting and reliable choice for use in demanding industrial settings.
The black and yellow striping makes the barrier clearly visible and allows it to stand out in most surroundings, helping drivers and machine operators avoid restricted zones. Thanks to its low height, the barrier won't restrict pedestrian access as it's easy to step over. This makes it a good choice for equipment that you need to use frequently.
The barrier is made of a durable and corrosion-resistant steel material. This makes it a long-lasting and reliable choice for use in demanding industrial settings.
Features and Benefits
Barrier height of 350 mm
Steel barrier material
Collision protection guard barrier type
Barrier tube width of 76 mm
Black and yellow in colour
Depth of 160 mm
Tube diameter of 76 mm
Height of 350 mm
Steel material
Viso trade name
Width of 1000 mm
Steel barrier material
Collision protection guard barrier type
Barrier tube width of 76 mm
Black and yellow in colour
Depth of 160 mm
Tube diameter of 76 mm
Height of 350 mm
Steel material
Viso trade name
Width of 1000 mm
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Black, Yellow |
Barrier Material | Steel |
Height | 350 mm |
Width | 1000mm |
Depth | 160 mm |
Barrier Height | 350mm |
Diameter | 76mm |
Trade Name | Viso |