- RS Stock No.:
- 174-5909
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€297.38
(exc. VAT)
€365.78
(inc. VAT)
Units | Per unit |
1 + | €297.38 |
- RS Stock No.:
- 174-5909
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Red Barrier & Stanchion, Retractable 4 m
An essential element for workplace health and safety, this RS PRO red barrier and stanchion comes with a retractable belt. It's a valuable mobile safety solution for many businesses and commercial spaces. The brightly coloured printed belt provides a clear, visible warning of hazardous areas.
The unit can be used in many different locations as the stanchion is easily moved. Although mobile, the post is well-secured with a loaded metal base for stability, while the retractable 4 m belt is fitted with a safety brake. Its multi-reception head can hold an A4 notice display and the steel stanchion unit weighs just 11 kg, making this a portable-but-robust barrier solution.
Safety barriers are mainly intended to prevent movement or restrict access to potentially dangerous areas. Temporary barriers such as this are mostly used for sectioning off workplace areas under maintenance or repair, or for crowd control and queue management.
The unit can be used in many different locations as the stanchion is easily moved. Although mobile, the post is well-secured with a loaded metal base for stability, while the retractable 4 m belt is fitted with a safety brake. Its multi-reception head can hold an A4 notice display and the steel stanchion unit weighs just 11 kg, making this a portable-but-robust barrier solution.
Safety barriers are mainly intended to prevent movement or restrict access to potentially dangerous areas. Temporary barriers such as this are mostly used for sectioning off workplace areas under maintenance or repair, or for crowd control and queue management.
Features and Benefits
• Metal stanchion with retractable belt and brake
• Mobile safety barrier unit
• Brightly coloured for high visibility
• Height of 980 mm
• Base diameter of 360 mm
• Tube diameter of 78 mm
• Also available in yellow and black
• A4 display sold separately
• Mobile safety barrier unit
• Brightly coloured for high visibility
• Height of 980 mm
• Base diameter of 360 mm
• Tube diameter of 78 mm
• Also available in yellow and black
• A4 display sold separately
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4m |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Yellow/Black |
Tape Colour | Yellow/Black |
Barrier Material | Metal |
Barrier Base Diameter | 360mm |
Barrier Width | 50mm |
Barrier Height | 980mm |
Diameter | 78mm |
Height | 980 mm |
Tape Material | Polyester |
Trade Name | Viso |