- RS Stock No.:
- 174-5917
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€159.56
(exc. VAT)
€196.26
(inc. VAT)
Units | Per unit |
1 + | €159.56 |
- RS Stock No.:
- 174-5917
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Factories and plants need this special attention and for that they must install equipments specially designed for the security of the workers or for the protection of the machines or installations.
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Yellow |
Material | Steel |
Barrier Colour | Yellow |
Barrier Material | Steel |
Length | 800mm |
Barrier Height | 1000mm |
Height | 1000 mm |
Width | 800mm |
Diameter | 40mm |
Trade Name | Viso |
- RS Stock No.:
- 174-5917
- Manufacturer:
- RS PRO