- RS Stock No.:
- 174-5920
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€64.99
(exc. VAT)
€79.94
(inc. VAT)
Units | Per unit |
1 + | €64.99 |
- RS Stock No.:
- 174-5920
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Security modular barriers for protection of the installations in factories, manufacturing or industrials plants
Tube steel 40mm Ø - 1 meter height - fixation plate dimensions 14 x 14cm
Phosphatation before painting, increases the corrosion resistance and the adhesion paint
2 black sticker supplied for self-installation
Round edge plate fixation
Fixations as option
Lock door by tipping over bolts or with padlock (not supplied)
Tube steel 40mm Ø - 1 meter height - fixation plate dimensions 14 x 14cm
Phosphatation before painting, increases the corrosion resistance and the adhesion paint
2 black sticker supplied for self-installation
Round edge plate fixation
Fixations as option
Lock door by tipping over bolts or with padlock (not supplied)
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Yellow |
Material | Steel |
Barrier Colour | Yellow |
Barrier Material | Steel |
Barrier Height | 1000mm |
Height | 1000 mm |
Width | 200mm |
Diameter | 40mm |