- RS Stock No.:
- 174-5971
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Price Each
€129.16
(exc. VAT)
€158.87
(inc. VAT)
Units | Per unit |
1 + | €129.16 |
- RS Stock No.:
- 174-5971
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Black Barrier & Stanchion, Retractable 2.1 m
Use this black RS PRO retractable barrier for discreet crowd control in professional environments. The barrier comes with a high-quality black tape to mark off-limits areas or encourage organised queuing.
Thanks to the retractable belt, you can easily adjust the distance between the posts as needed. The belt stays taut and won't droop between posts, giving your space a clean look. For safety, the strap has an integrated braking system to prevent it from snapping back into the head of the post. When you're not using the belt, it retracts back inside the barrier for easy storage. The head can accommodate up to six different straps from different directions, allowing you to adjust the barrier according to your needs.
The base of the barrier is weighted, so it will stay firmly in place during use. The stanchion is compatible with the RS PRO wall mount.
Thanks to the retractable belt, you can easily adjust the distance between the posts as needed. The belt stays taut and won't droop between posts, giving your space a clean look. For safety, the strap has an integrated braking system to prevent it from snapping back into the head of the post. When you're not using the belt, it retracts back inside the barrier for easy storage. The head can accommodate up to six different straps from different directions, allowing you to adjust the barrier according to your needs.
The base of the barrier is weighted, so it will stay firmly in place during use. The stanchion is compatible with the RS PRO wall mount.
Features and Benefits
• Base diameter of 330 mm
• Black barrier colour
• Retractable barrier type
• Diameter of 50 mm
• Height of 980 mm
• Black tape colour
• Tape length of 2.1 m
• Viso trade name
• Black barrier colour
• Retractable barrier type
• Diameter of 50 mm
• Height of 980 mm
• Black tape colour
• Tape length of 2.1 m
• Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2m |
Colour | Black |
Material | Steel |
Barrier Colour | Black |
Tape Colour | Black |
Barrier Material | Polyester |
Length | 2m |
Barrier Base Diameter | 330mm |
Tape Material | Polyester |
Barrier Height | 980mm |
Height | 980 mm |
Width | 330mm |
Diameter | 50mm |
Trade Name | Viso |