- RS Stock No.:
- 174-5988
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price Each
€83.89
(exc. VAT)
€103.18
(inc. VAT)
Units | Per unit |
1 + | €83.89 |
- RS Stock No.:
- 174-5988
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Premium wall mount belt barrier to close easily an area access. Belts 2,10 m long and has an integrated brake, available 12 colours (can be customized). Fixations are included.
Specifications
Attribute | Value |
---|---|
Barrier Type | Strap Reel |
Tape Length | 2m |
Colour | Red, White |
Tape Colour | Red, White |
Tape Material | Polyester |