- RS Stock No.:
- 174-5998
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€182.91
(exc. VAT)
€224.98
(inc. VAT)
Units | Per unit |
1 + | €182.91 |
- RS Stock No.:
- 174-5998
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
This new range of flexible bollards is dedicated to industries. The mains specifications of the bollards are their high visibility black and yellow colour and stronger flexibility to absorb shocks from handling equipments. This series is to be fix on the ground thanks to 4 fixations (not supplied).
Specifications
Attribute | Value |
---|---|
Protection Shape | Post/Column |
Material | Polyurethane |
Colour | Black, Yellow |
Height | 1000 mm |
Width | 150mm |
Diameter | 80mm |