- RS Stock No.:
- 885-3622
- Mfr. Part No.:
- XS01-O B/Y
- Manufacturer:
- Skipper
27 In stock for delivery within 2 working days
Added
Price Each
€86.25
(exc. VAT)
€106.09
(inc. VAT)
Units | Per unit |
1 + | €86.25 |
- RS Stock No.:
- 885-3622
- Mfr. Part No.:
- XS01-O B/Y
- Manufacturer:
- Skipper
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Skipper XS Unit
This XS unit from Skipper is essentially a Skipper Unit without the need for posts or cones! The XS unit features the full 9 metres of retractable tape and can be used in conjunction with a wide range of unique accessories (available separately) to quickly and easily create internal cordoned areas.
Features & Benefits
• Extremely versatile modular system
• Easy to store and lightweight unit
• Locking button prevents tape spooling
• Easy to store and lightweight unit
• Locking button prevents tape spooling
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 9m |
Colour | Black, Yellow |
Tape Colour | Yellow/Black |