- RS Stock No.:
- 122-3576
- Mfr. Part No.:
- 4058075079915
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-3576
- Mfr. Part No.:
- 4058075079915
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Damp Proof LED Ceiling Light Batten, 1.2m, 4000K, IP65
The introduction of this damp proof LED luminaire is part of the Ledvance luminaire family providing greater energy efficiency with a contemporary modern look. This luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings with up to 50% and low maintenance costs with an average life up to 50000 hours. With an IP65 rating, the LED luminaire can be used in an indoor setting and water-resistant but not waterproof. The luminaire can be used as a single bar or connected to form a series and is easy to install as it does not require any tools for connection.
Achieving a luminous flux of 4400 lm and a high luminous efficiency of up to 115 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere and perfect for applications such as Industrial use, underground car park, assembly lines and many more environments.
Achieving a luminous flux of 4400 lm and a high luminous efficiency of up to 115 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere and perfect for applications such as Industrial use, underground car park, assembly lines and many more environments.
Features and Benefits
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Evenly distributed light and wide beam angle of 105°
• Damp proof protection
• Easy and quick installation, no tools required for connection
• Grey Polycarbonate housing material
• Average lifetime (L70/B50) at 25 °C : up to 50000 hours
• Luminous flux: 4400 lm
• 5-year guarantee
• IP65 protection for indoor use
• Evenly distributed light and wide beam angle of 105°
• Damp proof protection
• Easy and quick installation, no tools required for connection
• Grey Polycarbonate housing material
• Average lifetime (L70/B50) at 25 °C : up to 50000 hours
• Luminous flux: 4400 lm
• 5-year guarantee
• IP65 protection for indoor use
Typical Applications
LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use LED lights or luminaires. This range is ideal for the following environments but not limited to the below:
• Industrial and storage facilities
• Car Parks and under passes
• Garages
• Workshops, assembly lines
• Industrial and storage facilities
• Car Parks and under passes
• Garages
• Workshops, assembly lines
What equipment / Accessories does it come with?
• Stainless steel clamps with safety screws included
• Mounting accessories included (suspension kit, theft protection kit)
• Mounting accessories included (suspension kit, theft protection kit)
FAQ
Is this LED Ceiling Light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
This Damp Proof LED Ceiling Light batten 30W, 3500Lm has an operational temperature range of -30 +40 °C
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
This light is non-dimmable.
What is the minimum operating temperature?
This Damp Proof LED Ceiling Light batten 30W, 3500Lm has an operational temperature range of -30 +40 °C
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
CE/CB/TÜV SÜD/EAC/RoHS
Specifications
Attribute | Value |
---|---|
Type | Batten |
Batten Type | Single |
Length | 1.2 m |
Width | 95 mm |
Depth | 78 mm |
Wattage | 39 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4000K |
Life Hours | 50000h |
Voltage Rating | 230 V |
IP Rating | IP65 |
- RS Stock No.:
- 122-3576
- Mfr. Part No.:
- 4058075079915
- Manufacturer:
- LEDVANCE