- RS Stock No.:
- 122-7963
- Mfr. Part No.:
- 910500458244
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 122-7963
- Mfr. Part No.:
- 910500458244
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Philips Coreline Waterproof Luminaires
The addition to the Philips Coreline range is this LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.
Features and Benefits
High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Length | 1.223 m |
Width | 87 mm |
Depth | 96 mm |
Wattage | 20 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4000K |
Voltage Rating | 240 V |
IP Rating | IP65 |
Series | WT120C |
- RS Stock No.:
- 122-7963
- Mfr. Part No.:
- 910500458244
- Manufacturer:
- Philips Lighting