- RS Stock No.:
- 701-3703
- Mfr. Part No.:
- MRA436HF
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 701-3703
- Mfr. Part No.:
- MRA436HF
- Manufacturer:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T8 High Frequency Modular
High frequency electronic control gear for energy efficiency, built-in
Available in standard or emergency versions
Suitable for standard ceiling grids of 600mm x 1200mm or 600mm x 600mm depending on fitting chosen
Available in standard or emergency versions
Suitable for standard ceiling grids of 600mm x 1200mm or 600mm x 600mm depending on fitting chosen
Specifications
Attribute | Value |
---|---|
Type | Recessed |
Batten Type | Recessed Modular |
Length | 1.2 m |
Width | 595 mm |
Depth | 80 mm |
Wattage | 36 W |
Number of Lamps | 4 |
Lamp Type | Fluorescent |
Lamp Size | T8 |
Voltage Rating | 230 V |
IP Rating | IP20 |
- RS Stock No.:
- 701-3703
- Mfr. Part No.:
- MRA436HF
- Manufacturer:
- Knightsbridge