- RS Stock No.:
- 211-354
- Mfr. Part No.:
- 2116 5-10 ELEMENTS
- Manufacturer:
- Mascot
15 In stock for delivery within 2 working days
Added
Price Each
€63.34
(exc. VAT)
€77.91
(inc. VAT)
Units | Per unit |
1 + | €63.34 |
- RS Stock No.:
- 211-354
- Mfr. Part No.:
- 2116 5-10 ELEMENTS
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot NIMH Charger Cells
The Mascot 800mA programmable battery pack charger is used for charging 5 to 10 cells of NIMH/NICD batteries. This battery charger requires an input voltage that ranges between 90VAC and 264VAC. This battery charger is ideal for medical applications.
Features and Benefits
Maximum output power is 16W
CPM-computer programmable
Microprocessor offering: charge detection options (one or more): dV, dt/dt, 0 dV, timer
Safety timer, dV threshold, and temperature gradient adjustment
Exchangeable AC and DC plugs
Custom specifications on request
CPM-computer programmable
Microprocessor offering: charge detection options (one or more): dV, dt/dt, 0 dV, timer
Safety timer, dV threshold, and temperature gradient adjustment
Exchangeable AC and DC plugs
Custom specifications on request
Certifications
UL approved
EN 60601-1 3ed
EN 60601-1 3ed
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | NiCd, NiMH |
Number of Cells Charged | 5 → 10 |
Plug Type | AUS, EU, UK, USA |
Input Voltage | 90 → 264V ac |
Maximum Output Power | 16W |
Weight | 125g |
Dimensions | 90 x 45 x 32mm |
- RS Stock No.:
- 211-354
- Mfr. Part No.:
- 2116 5-10 ELEMENTS
- Manufacturer:
- Mascot