Ansmann Battery Charger For Lithium-Ion, NiMH AA, AAA, 26650, 22650, 18650, 18500, 17670, 16340, 14500 2 Cell with

Subtotal (1 unit)*

€16.92

(exc. VAT)

€20.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.92

*price indicative


RS Stock No.:
146-6770
Mfr. Part No.:
1001-0050
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Sizes Charged

AA, AAA, 26650, 22650, 18650, 18500, 17670, 16340, 14500

Chemistries Charged

Lithium-Ion, NiMH

Number of Cells Charged

2

Plug Type

Worldwide

Number of Batteries Charged

2

Input Voltage

5V dc

Battery Type Charged

Li-ion

Maximum Output Power

10W

Dimensions

125 x 73 x 33mm

Weight

105g

Related links