- RS Stock No.:
- 176-7083
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-7083
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Adjustable Top slider allows any lithium block battery to be inserted up to a maximum depth of 50mm across the length where the power terminals are located.
Sliding contacts allow any battery to be connected.
Auto polarity correction – ie positive and negative terminals cannot be mixed up.
Voltage will be auto calibrated to deliver the correct voltage to any lithium camera battery whether compact, digital SLR or video.
LCD screen shows, Battery Voltage – Charging Current – Charge Status – Charge Time / Full.
Supplied with a USB charge cable allowing CamCaddy2 to be powered by any USB port, USB enabled solar charger such as 176 7081 or a battery bank with a USB.
Typical charge times – 1.5hrs
600ma for 3.6v / 3.7v and 500ma for 7.2v/7.4v lithium only.
Size 55 x 24 x 106mm
Weight 65g
Sliding contacts allow any battery to be connected.
Auto polarity correction – ie positive and negative terminals cannot be mixed up.
Voltage will be auto calibrated to deliver the correct voltage to any lithium camera battery whether compact, digital SLR or video.
LCD screen shows, Battery Voltage – Charging Current – Charge Status – Charge Time / Full.
Supplied with a USB charge cable allowing CamCaddy2 to be powered by any USB port, USB enabled solar charger such as 176 7081 or a battery bank with a USB.
Typical charge times – 1.5hrs
600ma for 3.6v / 3.7v and 500ma for 7.2v/7.4v lithium only.
Size 55 x 24 x 106mm
Weight 65g
Specifications
Attribute | Value |
---|---|
Number of Batteries Charged | 1 |
Batteries Included | No |
Dimensions | 106 x 55 x 24mm |
Weight | 65g |