- RS Stock No.:
- 176-9380
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-9380
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 1 |
Input Voltage | 2.75 → 4.2V |
Dimensions | 59 x 37 x 5mm |
Weight | 26g |
- RS Stock No.:
- 176-9380
- Manufacturer:
- RS PRO