- RS Stock No.:
- 183-1590
- Mfr. Part No.:
- 3743000051
- Manufacturer:
- Mascot
9 In stock for delivery within 2 working days
Added
Price Each
€68.04
(exc. VAT)
€83.69
(inc. VAT)
Units | Per unit |
1 + | €68.04 |
- RS Stock No.:
- 183-1590
- Mfr. Part No.:
- 3743000051
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
step charge control with current detection
Universal input voltage (90-264 VAC)
Wake up and low current start-up of deeply discharged batteries
With NTC input on request
Error indication for reverse polarity, short circuit, charging battery packs
with wrong number of cells and safety timer run-out
Universal input voltage (90-264 VAC)
Wake up and low current start-up of deeply discharged batteries
With NTC input on request
Error indication for reverse polarity, short circuit, charging battery packs
with wrong number of cells and safety timer run-out
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 7 |
Plug Type | AUS, EU, UK, USA |
Input Voltage | 90 → 264V ac |
Maximum Output Power | 17W |
Weight | 150g |
Output Connectors | 2.1mm & 2.5mm DC Plugs |
Dimensions | 108.5 x 49 x 29mm |