CTEK MXS 5.0 Battery Charger For Lead Acid 12 V 14.4V 5A with UK plug
- RS Stock No.:
- 201-7010
- Mfr. Part No.:
- MXS 5.0 UK
- Manufacturer:
- CTEK
Subtotal (1 unit)*
€147.03
(exc. VAT)
€180.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €147.03 |
*price indicative
- RS Stock No.:
- 201-7010
- Mfr. Part No.:
- MXS 5.0 UK
- Manufacturer:
- CTEK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CTEK | |
Battery Sizes Charged | 12 V | |
Chemistries Charged | Lead Acid | |
Output Voltage | 14.4 V, 14.7 V, 15.8V | |
Charge Current | 5A | |
Plug Type | UK | |
Number of Batteries Charged | 1 | |
Input Voltage | 220 → 240V | |
Batteries Included | No | |
Battery Type Charged | Automotive | |
Maximum Output Power | 79W | |
Number of Charge Stages | 8 | |
Model Number | MXS 5.0 | |
Select all | ||
---|---|---|
Brand CTEK | ||
Battery Sizes Charged 12 V | ||
Chemistries Charged Lead Acid | ||
Output Voltage 14.4 V, 14.7 V, 15.8V | ||
Charge Current 5A | ||
Plug Type UK | ||
Number of Batteries Charged 1 | ||
Input Voltage 220 → 240V | ||
Batteries Included No | ||
Battery Type Charged Automotive | ||
Maximum Output Power 79W | ||
Number of Charge Stages 8 | ||
Model Number MXS 5.0 | ||
Related links
- CTEK MXS 5.0 TEST&CHARGE Battery Charger For Lead Acid 12 V 14.4V 5A with UK plug
- CTEK MXS 5.0 Battery Charger For Lead Acid 12 V 12V 5A with EU plug
- CTEK MXS 3.8 Battery Charger For Lead Acid 12 V 14.4V 3.8A with UK plug
- CTEK MXS 10 Battery Charger For Lead Acid 12 V 14.4V 10A with UK plug
- CTEK CT5 POWERSPORT Battery Charger For LiFePO4 12 V 14.4V 2.3A with UK plug
- CTEK CT5 TIME TO GO Battery Charger For Lead Acid 12 V 14.55V 5A with UK plug
- CTEK CT5 START/STOP Battery Charger For Lead Acid 12 V 14.55V 3.8A with UK plug
- CTEK MXS 7.0 Battery Charger For Lead Acid 12 V 12V 7A with EU plug