Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Battery Chargers & Power Banks
Battery Chargers
SIP 5534 Battery Charger For Lead Acid 12 V, 24 V 12V 25A with UK plug
RS Stock No.:
201-8050
Mfr. Part No.:
5534
Manufacturer:
SIP
View this category
8 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€366.63
(exc. VAT)
€450.95
(inc. VAT)
Units
Per unit
1 +
€366.63
RS Stock No.:
201-8050
Mfr. Part No.:
5534
Manufacturer:
SIP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 5534
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
SIP Startmaster PW520 Battery Charger & Booster
The SIP powerful analogue battery charger and mains voltage booster equipped with analogue ammeter & Internal fuse protection. It is suitable for all lead acid batteries SLA AGM VRLA GEL.
230v (13A) input supply
12v/24v voltage / 200Ah max. battery capacity
260A max. boost rate / 42A charging current
Short circuit / thermal overload protections
Wheel-mounted for easy manoeuvrability
Rugged steel casing for added durability
Heavy-duty leads and crocodile clips
Built-in reverse polarity protection
3 powerful charging rate settings
Clear and easy-to-read ammeter
Ideal for workshops and garages
Made in Italy / 2 year warranty
Attribute
Value
Battery Sizes Charged
12 V, 24 V
Chemistries Charged
Lead Acid
Output Voltage
12 V, 24V
Charge Current
25A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
230V
Battery Type Charged
Automotive
Batteries Included
No
Maximum Output Power
504W
Number of Charge Stages
3
Model Number
5534
Weight
21kg