Lovato Battery Charger For
- RS Stock No.:
- 248-3632
- Mfr. Part No.:
- BCF025012
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€186.86
(exc. VAT)
€229.84
(inc. VAT)
Units | Per unit |
---|---|
1 + | €186.86 |
- RS Stock No.:
- 248-3632
- Mfr. Part No.:
- BCF025012
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Lovato BCF series Automatic Battery charger versions available for non-sealed and sealed lead-acid batteries with selectable charging current limitation. It offers IP20 degree of protection.
It offers IP20 degree of protection
Automatic Switching Technology
Automatic reset at end of alarm conditions
LED indications for correct output voltage and reverse polarity
Operating temperature -40°C to +51°C
Power consumption is 30 Watts
Operational frequency is 50-60Hz
Automatic Switching Technology
Automatic reset at end of alarm conditions
LED indications for correct output voltage and reverse polarity
Operating temperature -40°C to +51°C
Power consumption is 30 Watts
Operational frequency is 50-60Hz