- RS Stock No.:
- 250-1252
- Mfr. Part No.:
- 8714000145
- Manufacturer:
- Mascot
16 In stock for delivery within 2 working days
Added
Price Each
€70.98
(exc. VAT)
€87.31
(inc. VAT)
Units | Per unit |
1 + | €70.98 |
- RS Stock No.:
- 250-1252
- Mfr. Part No.:
- 8714000145
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Plugtop NiCd/NiMH Packs
All suitable for charging NiCd and NiMH cells
Basic unit charges at 60mA suitable for 1 to 12 cells
The adjustable unit has an output between 50-400mA (limit to less than 250mA when charging less than 6 cells)
The fast charge unit for 2 to 10 cells charges at 570mA and the unit for 1 to 6 cells charges at 900mA and use delta V sensing to detect end of charge status and switch to a trickle charge of 14mA. End of charge safety timer fitted
LED indication
Short circuit and reverse polarity protected
Basic unit charges at 60mA suitable for 1 to 12 cells
The adjustable unit has an output between 50-400mA (limit to less than 250mA when charging less than 6 cells)
The fast charge unit for 2 to 10 cells charges at 570mA and the unit for 1 to 6 cells charges at 900mA and use delta V sensing to detect end of charge status and switch to a trickle charge of 14mA. End of charge safety timer fitted
LED indication
Short circuit and reverse polarity protected
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | NiCd, NiMH |
Number of Cells Charged | 1 → 10 |
Plug Type | UK |
Input Voltage | 230V ac |
Maximum Output Power | 3.3W |
Dimensions | 100 x 51 x 63mm |
Weight | 450g |