Friwo FW7318M/24 Battery Charger For Lead Acid 24 V
- RS Stock No.:
- 282-1489
- Distrelec Article No.:
- 169-01-713
- Mfr. Part No.:
- FW7318M/24
- Manufacturer:
- Friwo
Subtotal (1 unit)**
€97.40
(exc. VAT)
€119.80
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €97.40 |
**price indicative
- RS Stock No.:
- 282-1489
- Distrelec Article No.:
- 169-01-713
- Mfr. Part No.:
- FW7318M/24
- Manufacturer:
- Friwo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Friwo | |
Battery Sizes Charged | 24 V | |
Chemistries Charged | Lead Acid | |
Batteries Included | No | |
Model Number | FW7318M/24 | |
Select all | ||
---|---|---|
Manufacturer Friwo | ||
Battery Sizes Charged 24 V | ||
Chemistries Charged Lead Acid | ||
Batteries Included No | ||
Model Number FW7318M/24 | ||
Related links
- Mascot 2840 Battery Charger For Lead Acid 24 V
- Mascot 2043 Battery Charger For Lead Acid 24 V 24V 5A with EU plug
- CTEK MXT 14 Battery Charger For Lead Acid 24 V 18.8V 14A with UK plug
- CTEK MXT 14 Battery Charger For Lead Acid 24 V 18.8V 14A with EU plug
- RND RND 305-00013 Battery Charger For Lead Acid 24 V 1 Cell with...
- RND RND 305-00018 Battery Charger For Lead Acid 24 V 1 Cell with...
- Mascot 2440 Battery Charger For Lead Acid 24 V
- CTEK MXT 4.0 Battery Charger For Lead Acid 24 V 28.8V 4A with UK plug