- RS Stock No.:
- 366-3812
- Mfr. Part No.:
- 9640000122
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 366-3812
- Mfr. Part No.:
- 9640000122
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
Product Details
Mascot Battery Pack Charger
The Mascot 2.7A battery pack charger is used to charge lead-acid batteries. This charger is fitted with a 2-hour timer. It comes with intelligent charging control
hence, it prevents itself from overload and short circuit. This charger is supplied with a EURO plug. Its input voltage range is between 190VAC and 264VAC and output voltage of 12V.
Supplied with:
EU plug
2 clip-on output connectors 2.1mm x 12mm and 2.5mm x 5.5mm x 12mm
Supplied with:
EU plug
2 clip-on output connectors 2.1mm x 12mm and 2.5mm x 5.5mm x 12mm
Features and Benefits
3-step charge control with a timer
Maximum output power is 32W
Charge current not affected by fluctuations in mains voltage
Protected against reversed polarity
LED-indicator with three different colours
Exchangeable DC plugs
Maximum output power is 32W
Charge current not affected by fluctuations in mains voltage
Protected against reversed polarity
LED-indicator with three different colours
Exchangeable DC plugs
Certifications
EN 60335-1
EN 60335-2-29
EN 60065
EN 60950
EN 60335-2-29
EN 60065
EN 60950
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 2.7A |
Plug Type | EU |
Input Voltage | 190 → 264V ac |
Maximum Output Power | 32W |
Weight | 250g |
Dimensions | 100 x 51 x 63mm |
Output Connectors | Battery Clip, DC Connection, Push-On |