- RS Stock No.:
- 494-2087
- Mfr. Part No.:
- 2240000085
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 494-2087
- Mfr. Part No.:
- 2240000085
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Lithium-Ion Charger
3 stage charge control with current detection as charge termination
Medical approved (EN 60601)
Universal input voltage (90-264Vac)
2-pin IEC 320 input connection
2.1x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)
For direct connection to a panel socket the mating connection is 487-832 or 448-370
Protected against reversed polarity and short circuit proof
LED status indicator
Weight:- 115g
Medical approved (EN 60601)
Universal input voltage (90-264Vac)
2-pin IEC 320 input connection
2.1x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)
For direct connection to a panel socket the mating connection is 487-832 or 448-370
Protected against reversed polarity and short circuit proof
LED status indicator
Weight:- 115g
Warning
Use only within the allowed parameters.
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 1 |
Input Voltage | 90 → 264V ac |
Maximum Output Power | 3.15W |
Dimensions | 90 x 45 x 32mm |
Weight | 115g |