- RS Stock No.:
- 538-9869
- Mfr. Part No.:
- 2240000133
- Manufacturer:
- Mascot
44 In stock for delivery within 2 working days
Added
Price Each
€53.98
(exc. VAT)
€66.40
(inc. VAT)
Units | Per unit |
1 + | €53.98 |
- RS Stock No.:
- 538-9869
- Mfr. Part No.:
- 2240000133
- Manufacturer:
- Mascot
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot Battery Pack Charger
The Mascot 1.1A battery pack charger is used for charging 2 cells of lithium-ion batteries. This 3-stage battery charger requires an input voltage that ranges between 90VAC and 264VAC. This lithium-ion battery charger is ideal for medical applications. The 3-stage regime permits the charger to be left connected indefinitely. Its output voltage rating is 8.4V.
Warning:
To be used only within the allowed parameters
Warning:
To be used only within the allowed parameters
Features and Benefits
3-stage charge control with current detection as charge termination
Universal input voltage
Maximum output power is 9.24W
2-pin IEC 320 input connection
Protected against reversed polarity and short circuit proof
LED status indicator
Universal input voltage
Maximum output power is 9.24W
2-pin IEC 320 input connection
Protected against reversed polarity and short circuit proof
LED status indicator
Certifications
EN 60601
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 2 |
Input Voltage | 90 → 264V ac |
Maximum Output Power | 9.24W |
Weight | 115g |
Dimensions | 90 x 45 x 32mm |