- RS Stock No.:
- 835-2731
- Mfr. Part No.:
- XC 0.8
- Manufacturer:
- CTEK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 835-2731
- Mfr. Part No.:
- XC 0.8
- Manufacturer:
- CTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTEK XC 0.8 Battery Charger
The XC 0.8 is CTEK's smallest 12V charger. It offers state of the art technology and is perfect for charging smaller 12V batteries that can be found in motorcycles, jet skis, ATVs and lawnmowers.
The unique display allows the user to follow the entire charging process. The XC 0.8 is a compact and fully automatic 4-step charger for 6V batteries from 1.2-100 Ah. The XC 0.8 is IP 65 classified (splash and dust proof), delivers 0.8A and is designed to protect vehicle electronics. It is non-sparking, reverse polarity protected and short-circuit proof. The XC 0.8 is delivered with 5-year warranty
The unique display allows the user to follow the entire charging process. The XC 0.8 is a compact and fully automatic 4-step charger for 6V batteries from 1.2-100 Ah. The XC 0.8 is IP 65 classified (splash and dust proof), delivers 0.8A and is designed to protect vehicle electronics. It is non-sparking, reverse polarity protected and short-circuit proof. The XC 0.8 is delivered with 5-year warranty
Comfort Connect compatible: Yes
Input voltage: 220-240VAC, 50-60Hz
Output voltage: 7.2V
Charging current: 0.8A
Ambient Temperature: -20゚C - +50゚C
Charger Type: Fully automatic 4-step charger for 6V batteries
Batteries: 6V lead-acid batteries (Wet, MF, AGM, Calcium/Calcium and GEL)
Battery size: 1.2-100Ah
Insulation : IP65
EU PLUG
Input voltage: 220-240VAC, 50-60Hz
Output voltage: 7.2V
Charging current: 0.8A
Ambient Temperature: -20゚C - +50゚C
Charger Type: Fully automatic 4-step charger for 6V batteries
Batteries: 6V lead-acid batteries (Wet, MF, AGM, Calcium/Calcium and GEL)
Battery size: 1.2-100Ah
Insulation : IP65
EU PLUG
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 6V |
Charge Current | 800mA |
Plug Type | EU |
Number of Batteries Charged | 1 |
Input Voltage | 230V |
Batteries Included | No |
Number of Charge Stages | 4 |
Model Number | XC 0.8 |
Dimensions | 142 x 51 x 36mm |
Weight | 300g |