- RS Stock No.:
- 848-4456
- Mfr. Part No.:
- 1001-0015-UK520
- Manufacturer:
- Ansmann
85 In stock for delivery within 2 working days
Added
Price Each
€22.72
(exc. VAT)
€27.95
(inc. VAT)
Units | Per unit |
1 + | €22.72 |
- RS Stock No.:
- 848-4456
- Mfr. Part No.:
- 1001-0015-UK520
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Battery Charger
The Ansmann battery charger is designed for 2V, 6V and 12V lead-acid, SLA batteries with a charge current of 400mA. This has EURO and UK plug type.
Features and Benefits
Charging cable is 3.5m long
Input supply voltage ranging from 100VAC to 240VAC
Protection against short circuit, wrong polarity and overcharge
Suitable for standby and parallel charging mode
Charging according to IU characteristic
Automatic recharge, if the battery is left connected to the charger
Ideal maintenance of lead acid batteries during the winter season saves deep discharge
Input supply voltage ranging from 100VAC to 240VAC
Protection against short circuit, wrong polarity and overcharge
Suitable for standby and parallel charging mode
Charging according to IU characteristic
Automatic recharge, if the battery is left connected to the charger
Ideal maintenance of lead acid batteries during the winter season saves deep discharge
Certifications
IP20 rated
CE certified
CE certified
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 2 V, 6 V, 12V |
Charge Current | 400mA |
Number of Batteries Charged | 1 |
Input Voltage | 100 → 240V ac |
Batteries Included | No |
Model Number | ALCS 2-12/0.4 |
Weight | 135g |