- RS Stock No.:
- 885-4748
- Mfr. Part No.:
- PME-R-004
- Manufacturer:
- Powertraveller
Discontinued product
- RS Stock No.:
- 885-4748
- Mfr. Part No.:
- PME-R-004
- Manufacturer:
- Powertraveller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerTraveller Powermonkey Explorer
The powermonkey explorer is not just for adventure travellers. Compatible with the majority of smartphones including iPhone and BlackBerry, mobile phones, iPods, MP3 / MP4, PDAs and portable games consoles, the powermonkey explorer is a portable charger for your 5V devices - giving you 96 hours of standby on your mobile, 40 hours on your iPod, 5 hours on your games console, 48 hours on your PDA and 6 hours on MP3/MP4 players.
Make sure your powermonkey explorer's got full power at all times by charging one of three ways: via the included universal mains charger, via USB or via the included solar panel
Make sure your powermonkey explorer's got full power at all times by charging one of three ways: via the included universal mains charger, via USB or via the included solar panel
The powermonkey explorer features state-of-the-art MPPT (Maximum Power Point Tracking) technology which enables more efficient charging of the powermonkey battery unit in low light conditions.
Ultra compact, tough, powerful and works with iPhone & Made for iPod approved, the powermonkey explorer is water resistant and made from rubberised casing so can take whatever life throws at it, yet it remains the lightest, most versatile portable charger available today.
Ultra compact, tough, powerful and works with iPhone & Made for iPod approved, the powermonkey explorer is water resistant and made from rubberised casing so can take whatever life throws at it, yet it remains the lightest, most versatile portable charger available today.
Works With:
Hand-held Cameras/Action Cameras
PDAs
iPhones/Smart Phones
Mobile Phone
iPods/MP3/MP4
PSP/Hand-held/Games Consoles
Sat-Navs/GPS
Head Torches
PDAs
iPhones/Smart Phones
Mobile Phone
iPods/MP3/MP4
PSP/Hand-held/Games Consoles
Sat-Navs/GPS
Head Torches
Supplied with
Battery unit and solar panel
9 x mobile device tips
9 x mobile device tips
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V |
Number of Batteries Charged | 1 |
Batteries Included | No |
Model Number | Powermonkey Explorer |
Dimensions | 110 x 70 x 10 (Solar Slave) mm, 90 x 45 x 38 (Battery) mm |
Weight | 82 (Solar Slave) g, 83 (Battery) g |
- RS Stock No.:
- 885-4748
- Mfr. Part No.:
- PME-R-004
- Manufacturer:
- Powertraveller