Anderson Power Products, SB120 Series Male 2 Way Battery Connector, 120A, 600 V
- RS Stock No.:
- 162-4586
- Mfr. Part No.:
- 6802G2
- Manufacturer:
- Anderson Power Products
Bulk discount available
Price Each**
€19.62
(exc. VAT)
€24.13
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €19.62 |
10 - 24 | €18.53 |
25 - 49 | €17.59 |
50 - 99 | €15.89 |
100 + | €14.46 |
**price indicative
- RS Stock No.:
- 162-4586
- Mfr. Part No.:
- 6802G2
- Manufacturer:
- Anderson Power Products
Related links
- Anderson Power Products 120A, 600 V
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products 120A, 600 V
- Anderson Power Products 280A, 600 V
- Anderson Power Products 50.0A, 600 V
- Anderson Power Products 110A, 600 V
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products Male 2 Way Battery Connector 600 V